Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-0762
Newark Part No.31AJ5235
Your Part Number
Technical Datasheet
82 In Stock
32 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.420 |
| 5+ | $88.090 |
| 10+ | $82.750 |
| 25+ | $77.420 |
| 50+ | $75.480 |
| 100+ | $73.540 |
Price for:Each
Minimum: 1
Multiple: 1
$93.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-0762
Newark Part No.31AJ5235
Technical Datasheet
LED ColorRed
Forward Current If78mA
Luminous Intensity140µcd
No. of Digits / Alpha1
Character Size7.4mm
Supply Voltage5V
Display Area Width10.2mm
Character FormatDot Matrix
Display Area Height13.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Luminous Intensity
140µcd
Character Size
7.4mm
Display Area Width
10.2mm
Display Area Height
13.5mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
78mA
No. of Digits / Alpha
1
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate