Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDLO-1414
Newark Part No.36AJ9395
Product RangeHDLx-1414 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.340 |
| 5+ | $46.440 |
| 10+ | $41.530 |
| 25+ | $41.510 |
| 50+ | $41.480 |
| 100+ | $41.460 |
Price for:Each
Minimum: 1
Multiple: 1
$51.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLO-1414
Newark Part No.36AJ9395
Product RangeHDLx-1414 Series
Technical Datasheet
LED ColorRed
Forward Current If-
Luminous Intensity3.5mcd
No. of Digits / Alpha4
Character Size3.7mm
Supply Voltage5V
Display Area Width17.66mm
Character FormatDot Matrix
Display Area Height9.14mm
Product RangeHDLx-1414 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Luminous Intensity
3.5mcd
Character Size
3.7mm
Display Area Width
17.66mm
Display Area Height
9.14mm
SVHC
To Be Advised
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDLx-1414 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
