Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-M611-500E
Newark Part No.
Full Reel58Y4668
Re-Reel58Y4667
Cut Tape58Y4667
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $2.880 |
| 25+ | $2.700 |
| 50+ | $2.510 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.090 |
| 1000+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.890 |
| 3000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single-channel 5-pin surface-mount high CMR high speed logic gate optocoupler
- Compatible with infrared vapour phase reflow and wave soldering processes
- 5mA low input current capability
- 10Mbd high speed
- LSTTL/TTL compatible
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-M611-500E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate