Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-M600-500E
Newark Part No.
Full Reel58Y4665
Re-Reel58Y4664
Cut Tape58Y4664
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.080 |
| 25+ | $2.780 |
| 50+ | $2.480 |
| 100+ | $2.160 |
| 250+ | $1.860 |
| 500+ | $1.690 |
| 1000+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.370 |
| 3000+ | $1.340 |
| 6000+ | $1.320 |
| 9000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for HCPL-M600-500E
1 Product Found
Product Overview
High CMR, high speed, logic gate optocoupler. It is suitable for use in isolated line receiver, simplex/multiplex data transmission, computer-peripheral interface, microprocessor system interface, digital isolation for A/D, D/A conversion, switching power supply, instrument input/output isolation, ground loop elimination, pulse transformer replacement.
- Compatible with infrared vapour phase reflow and wave soldering processes
- LSTTL/TTL compatible
- Low input current capability: 5mA
- UL recognized: 3750 Vac for 1 min. per U.L. (File No. 55361) approved
- CSA component acceptance Notice #5 approved
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate