Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-J314-000ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 97K0972 |
| Your Part Number | |
| Technical Datasheet |
2,159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $1.860 |
| 100+ | $1.580 |
| 500+ | $1.210 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-J314-000ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 97K0972 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 8Pins |
| Isolation Voltage | 3.75kV |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The HCPL-J314-000E is a 1-channel 8-pin Gate Drive Optocoupler consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. A high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- 0.4A Minimum peak output current
- 0.7ms Maximum high speed response
- 10kV/ms at VCM=1.5kV Minimum ultra high CMR
- 3mA Maximum bootstrappable supply current
- 891V Maximum working insulation voltage
- IEC/EN/DIN EN 60747-5-2 approved
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Product Range | - |
| Optocoupler Case Style | DIP |
|---|---|
| Isolation Voltage | 3.75kV |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
