Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-5700Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68AJ1672 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.690 |
| 5+ | $99.950 |
| 10+ | $92.210 |
| 25+ | $90.370 |
Price for:Each
Minimum: 1
Multiple: 1
$107.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-5700Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68AJ1672 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 8Pins |
| Forward Current If Max | 10mA |
| Isolation Voltage | 1.5kV |
| CTR Min | 200% |
| Collector Emitter Voltage V(br)ceo | - |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 1.5kV |
| Collector Emitter Voltage V(br)ceo | - |
| SVHC | No SVHC (12-Jan-2017) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 10mA |
| CTR Min | 200% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
