Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-5230Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK0700
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.110 |
| 5+ | $139.610 |
| 10+ | $128.100 |
| 25+ | $125.540 |
Price for:Each
Minimum: 1
Multiple: 1
$151.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-5230Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK0700
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage1.5kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
Data Rate
-
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
1.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
