Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-4562-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92K0369
Your Part Number
1,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $2.310 |
| 25+ | $2.250 |
| 50+ | $2.180 |
| 100+ | $2.120 |
| 250+ | $2.000 |
| 500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4562-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92K0369
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max12mA
Isolation Voltage3.75kV
CTR Min45%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-4562-000E is a 1-channel 8-pin high bandwidth analogue/Video Optocoupler provides wide band-width isolation for analogue signals. It is ideal for video isolation when combined with their application circuit. High linearity and low phase shift are achieved through an AlGaAs LED combined with a high speed detector. It is suitable for A/D converter signal isolation, analogue signal ground isolation and high voltage insulation.
- Highly linear at low drive currents
- High-speed AIGaAs emitter
- 17MHz Wide bandwidth
- 2.0 High voltage gain
- -0.3%/°C Low GV temperature coefficient
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
12mA
CTR Min
45%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
