Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Need more?
141 Delivery in 1-3 Business Days(US stock)
44 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.940 |
| 25+ | $3.380 |
| 50+ | $2.810 |
| 100+ | $2.640 |
| 250+ | $2.490 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-3180-000E is a 2A output current high-speed Gate Drive Optocoupler has a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. This optocoupler is ideally suited for high frequency driving of power IGBT and MOSFETs used in many applications.
- High speed response - 200ns maximum propagation delay over temperature range
- Undervoltage lock-out protection (UVLO) with hysteresis
- -40 to 100°C Wide operating temperature range
- 20ns Typical pulse width distortion
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
