Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-3120-300ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88H7819 |
| Product Range | HCPL-3120; HCPL-J312; HCNW3120 |
| Your Part Number | |
| Technical Datasheet |
20,892 In Stock
4,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $2.460 |
| 25+ | $2.320 |
| 50+ | $2.180 |
| 100+ | $2.040 |
| 250+ | $1.920 |
| 500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-3120-300ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88H7819 |
| Product Range | HCPL-3120; HCPL-J312; HCNW3120 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 8Pins |
| Isolation Voltage | 3.75kV |
| Product Range | HCPL-3120; HCPL-J312; HCNW3120 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The HCPL-3120-300E from Avago is a through hole, 2.5A output current IGBT gate drive optocoupler in 8 pin surface mount DIP package. The device contains a GaAsP LED which is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs.
- Minimum isolation voltage of VISO = 3.75KV
- Single channel
- Maximum switching speeds of 500ns
- Industrial temperature range of ‑40°C to 100°C
- UL, CSA and IEC/EN/DIN EN 60747-5-2 approved
Applications
Industrial, Motor Drive & Control, Industrial
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Product Range | HCPL-3120; HCPL-J312; HCNW3120 |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Isolation Voltage | 3.75kV |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for HCPL-3120-300E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |