Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-0611-000ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92K0347 |
| Your Part Number | |
| Technical Datasheet |
4,234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.190 |
| 100+ | $1.700 |
| 500+ | $1.480 |
| 1000+ | $1.410 |
| 2500+ | $1.350 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-0611-000ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92K0347 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 10Mbaud |
| SVHC | To Be Advised |
Product Overview
The HCPL-0611-000E is an optically coupled gate high CMR high-speed Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. This is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- LSTTL/TTL compatible
- Strobable output
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 10Mbaud |
| Isolation Voltage | 3.75kV |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for HCPL-0611-000E
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
