Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-053L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC2983RL
Cut Tape71AC2983
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.690 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $3.460 |
| 100+ | $2.740 |
| 250+ | $2.590 |
| 500+ | $2.430 |
| 1000+ | $2.310 |
| 2500+ | $2.220 |
| 5000+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-053L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC2983RL
Cut Tape71AC2983
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
