Print Page
Image is for illustrative purposes only. Please refer to product description.

1,243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.000 |
| 25+ | $2.760 |
| 50+ | $2.530 |
| 100+ | $2.300 |
| 300+ | $2.180 |
| 500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
7%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0530-000E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
