Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0453-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H7766
Your Part Number
2,775 In Stock
3,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $1.730 |
| 100+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $1.000 |
| 2500+ | $0.977 |
| 5000+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0453-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H7766
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HCPL-0453-000E is a 1-channel high-speed Optocoupler use an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Applications include power module interfaces and TTL systems. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.
- 1Mbps High speed
- TTL compatible
- Open-collector output
- Guaranteed performance from 0 to 70°C temperature range
Applications
Signal Processing, Motor Drive & Control, Sensing & Instrumentation, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0453-000E
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
