Print Page
Image is for illustrative purposes only. Please refer to product description.

3,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.540 |
| 25+ | $2.370 |
| 50+ | $2.190 |
| 100+ | $2.020 |
| 250+ | $1.870 |
| 500+ | $1.720 |
| 1500+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNW4503-500ECopy
Newark Part No.71AC2977
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min15%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
To Be Advised
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
15%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
