Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2913
Newark Part No.92K0319
Technical Datasheet
LED ColorGreen
Forward Current If800µA
Luminous Intensity114µcd
No. of Digits / Alpha8
Character Size3.81mm
Supply Voltage5V
Display Area Width35.56mm
Character FormatDot Matrix
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Luminous Intensity
114µcd
Character Size
3.81mm
Display Area Width
35.56mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
800µA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
