Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoCSMW-LWG0-NR01E
Newark Part No.54AK5543
Product RangeCSMW-LWG0-NxxxE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LWG0-NR01E
Newark Part No.54AK5543
Product RangeCSMW-LWG0-NxxxE Series
Technical Datasheet
Product RangeCSMW-LWG0-NxxxE Series
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test51lm
CCT4000K
Forward Current If Max240mA
Forward Voltage @ Test3.22V
Forward Current @ Test150mA
Power Dissipation Pd864mW
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
CSMW-LWG0-NxxxE Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3.22V
Power Dissipation Pd
864mW
LED Color
Neutral White
Luminous Flux @ Test
51lm
Forward Current If Max
240mA
Forward Current @ Test
150mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
