Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | BCM957508-P1200GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 13AM4393 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,330.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,330.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | BCM957508-P1200GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 13AM4393 |
| Technical Datasheet | |
| Networking Interface | QSFP56, PCI Express |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
BCM957508-P1200G is a single-port 200Gb/s QSFP56 Ethernet PCI Express 4.0 x16 network interface card. It supports QSFP56/QSFP28/QSFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57508 200GbE MAC controller with an integrated single-channel 200GbE SFI transceiver. It is ideal for data centers or cloud computing.
- Industry’s most secure PCIe adapter solution leveraging Broadcom’s BroadSAFE® technology
- Multi-host support: dual-host x8 mode, fully compliant with the SFF-8402 standard
- x16 PCI Express 4.0 compliant, SR-IOV with up to 1k virtual functions (VFs)
- Function-level reset (FLR) support, TruFlow™ flow processing engine
- Virtual network termination – VXLAN, NVGRE, Geneve, GRE encap/decap
- vSwitch acceleration, tunnel-aware stateless offloads, DCB support – PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), network controller sideband interface (NC-SI)
- TCP, UDP, and IP checksum offloads, large send offload (LSO), large receive offload (LRO)
- TCP segmentation offload (TSO), receive-side scaling (RSS), transmit-side scaling (TSS)
- VLAN insertion/removal, interrupt coalescing, network boot-PXE, UEFI
Technical Specifications
| Networking Interface | QSFP56, PCI Express |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
