Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $800.380 |
| 5+ | $774.360 |
| 10+ | $748.330 |
Price for:Each
Minimum: 1
Multiple: 1
$800.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BCM957504-P425G is a quad-port 25Gb/s SFP28 Ethernet PCI Express 4.0 x16 network interface card. It supports SFP28/SFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57504 100GbE MAC controller with an integrated quad-channel 25GbE SFI transceiver. It is ideal for data centers or cloud computing.
- Industry’s most secure PCIe adapter solution leveraging Broadcom’s BroadSAFE® technology
- Multi-host support: dual-host x8 mode, fully compliant with the SFF-8402 standard
- x16 PCI Express 4.0 compliant, SR-IOV with up to 1k virtual functions (VFs)
- Function-level reset (FLR) support, TruFlow™ flow processing engine
- Virtual network termination – VXLAN, NVGRE, Geneve, GRE encap/decap
- vSwitch acceleration, tunnel-aware stateless offloads, DCB support – PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), network controller sideband interface (NC-SI)
- TCP, UDP, and IP checksum offloads, large send offload (LSO), large receive offload (LRO)
- TCP segmentation offload (TSO), receive-side scaling (RSS), transmit-side scaling (TSS)
- VLAN insertion/removal, interrupt coalescing, network boot-PXE, UEFI
Technical Specifications
Networking Interface
SFP28
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate