• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Print Page

                                                                                                  BCM5387KFBG

                                                                                                  8 PORT SWITCH SGMII

                                                                                                  Date/Lot Code

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM BCM5387KFBG
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoBCM5387KFBG
                                                                                                  Newark Part No.32AH8411
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoBCM5387KFBG
                                                                                                  Newark Part No.32AH8411
                                                                                                  Device TypeFive Port Gigabit SerDes Switch
                                                                                                  Supported StandardsIEEE 802.3ab, IEEE 802.1p, IEEE 802.1Q, IEEE 802.3u, IEEE 802.3x, IEEE 802.3
                                                                                                  Supply Voltage Min1.14V
                                                                                                  Supply Voltage Max1.26V
                                                                                                  IC Case / PackageFBGA
                                                                                                  No. of Pins256Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Five Port Gigabit SerDes Switch

                                                                                                  Supply Voltage Min

                                                                                                  1.14V

                                                                                                  IC Case / Package

                                                                                                  FBGA

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Supported Standards

                                                                                                  IEEE 802.3ab, IEEE 802.1p, IEEE 802.1Q, IEEE 802.3u, IEEE 802.3x, IEEE 802.3

                                                                                                  Supply Voltage Max

                                                                                                  1.26V

                                                                                                  No. of Pins

                                                                                                  256Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code