Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $5.410 |
| 25+ | $5.050 |
| 50+ | $4.690 |
| 100+ | $4.330 |
| 250+ | $3.840 |
| 500+ | $3.350 |
| 1000+ | $3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV4-SSD1-0RU0J
Newark Part No.54AK2492
Technical Datasheet
UV LED TypeUV-A
Wavelength385nm
Radiant Power1.05W
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If500mA
Forward Voltage3.35V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.05W
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.35V
Technology / Material
InGaN
Wavelength
385nm
Angle of Half Intensity
65°
Forward Current If
500mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
