New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard Multicolor LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    ASMT-YTD7-0AA02

                                                                                                    LED, RGB, 623/529/469NM, 120DEG

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM ASMT-YTD7-0AA02
                                                                                                    BROADCOM ASMT-YTD7-0AA02
                                                                                                    BROADCOM ASMT-YTD7-0AA02
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoASMT-YTD7-0AA02
                                                                                                    Newark Part No.
                                                                                                    Full Reel23AK0395
                                                                                                    Re-Reel58Y4590
                                                                                                    Cut Tape58Y4590
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68,867 In Stock

                                                                                                    Need more?

                                                                                                    30280 Delivery in 1-3 Business Days(US stock)
                                                                                                    38587 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.500$1.50
                                                                                                    Total Price $1.50
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.500
                                                                                                    10+$1.080
                                                                                                    25+$1.000
                                                                                                    50+$0.923
                                                                                                    100+$0.843
                                                                                                    250+$0.789
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.649
                                                                                                    4000+$0.629
                                                                                                    8000+$0.613
                                                                                                    12000+$0.597
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoASMT-YTD7-0AA02
                                                                                                    Newark Part No.
                                                                                                    Full Reel23AK0395
                                                                                                    Re-Reel58Y4590
                                                                                                    Cut Tape58Y4590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorRed, Green, Blue
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size-
                                                                                                    Viewing Angle120°
                                                                                                    Lens ShapeSquare
                                                                                                    Forward Current / ColorR 20mA, G 20mA, B 20mA
                                                                                                    Luminous Intensity / ColorR 650mcd, G 1.9cd, B 384mcd
                                                                                                    Forward Voltage / ColorR 2.1V, G 3.1V, B 3.1V
                                                                                                    Wavelength / ColourR 623nm, G 529nm, B 469nm
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ASMT-YTD7-0AA02 is a high-brightness tricolor PLCC-6 white surface LED. This SMT LED comes in PLCC-6 packaging with separate heat paths for each LED die, enabling high driving current. A typical viewing angle, together with a built-in reflector, increases light output intensity, making this LED suitable for use in interior electronics signs. The full black body provides excellent contrast enhancement. It is ideal for indoor and outdoor full-color display, and gaming machines.

                                                                                                    • LED package with diffused silicone encapsulation
                                                                                                    • Using AlInGaP and InGaN dice technologies
                                                                                                    • Compatible with reflow soldering process
                                                                                                    • Water-resistant (IPX6) per IEC 60529:2001
                                                                                                    • Dimension is 0.13inch x 0.11inch x 0.07inch (LxWxH)
                                                                                                    • Operating temperature range from -40°C to +100°C
                                                                                                    • 120° viewing angle
                                                                                                    • Typical dominant wavelengths are 623nm red, 529nm green, 469nm blue
                                                                                                    • Typical luminous intensities are 650mcd red, 1900mcd green, 384mcd blue

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Red, Green, Blue

                                                                                                    Bulb Size

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Square

                                                                                                    Luminous Intensity / Color

                                                                                                    R 650mcd, G 1.9cd, B 384mcd

                                                                                                    Wavelength / Colour

                                                                                                    R 623nm, G 529nm, B 469nm

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    Forward Current / Color

                                                                                                    R 20mA, G 20mA, B 20mA

                                                                                                    Forward Voltage / Color

                                                                                                    R 2.1V, G 3.1V, B 3.1V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for ASMT-YTD7-0AA02

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.