Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-YTD2-0BB02
Newark Part No.83T7754
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.660 |
| 25+ | $1.550 |
| 50+ | $1.450 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-YTD2-0BB02
Newark Part No.83T7754
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 50mA, G 30mA, B 30mA
Luminous Intensity / ColorR 745mcd, G 1.6cd, B 380mcd
Forward Voltage / ColorR 2.1V, G 3.2V, B 3.2V
Wavelength / ColourR 629nm, G 521nm, B 464nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 745mcd, G 1.6cd, B 380mcd
Wavelength / Colour
R 629nm, G 521nm, B 464nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 50mA, G 30mA, B 30mA
Forward Voltage / Color
R 2.1V, G 3.2V, B 3.2V
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for ASMT-YTD2-0BB02
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate