
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASMT-UWB1-NX3J2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel58Y4576RL Cut Tape58Y4576 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.816 | $0.82 |
| Total Price | $0.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 50+ | $0.585 |
| 100+ | $0.436 |
| 250+ | $0.410 |
| 500+ | $0.383 |
| 1000+ | $0.356 |
| 2500+ | $0.345 |
| 5000+ | $0.337 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASMT-UWB1-NX3J2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel58Y4576RL Cut Tape58Y4576 |
| Technical Datasheet | |
| LED Color | Warm White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 20mA |
| Forward Voltage | 2.8V |
| Luminous Intensity | 3.55cd |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | To Be Advised |
Product Overview
ASMT-UWB1-NX3J2 is a white surface-mount LED. It has high reliability performance and designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used as interior signs application conditions. To facilitate easy pick and place assembly. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs. It is suitable for general signage backlighting, amusement machine backlighting and light strips.
- High reliability package with silicone encapsulation
- InGaN chip technology
- Compatible with reflow soldering process
- 100lm/W high optical efficiency
- 2700K CCT, 2300mcd typical luminous intensity
- 20mA test current
Technical Specifications
| LED Color | Warm White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 2.8V |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 3.55cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
