![BROADCOM ASMT-RF45-AN002 LED, Yellow Green, SMD, 0603 [1608 Metric], 20 mA, 2 V, 573 nm](https://www.newark.com/productimages/standard/en_US/58Y4564-40.jpg)
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASMT-RF45-AN002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK7254 Re-Reel58Y4564RL Cut Tape58Y4564 |
| Your Part Number | |
| Technical Datasheet |
148,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 50+ | $0.290 |
| 100+ | $0.206 |
| 250+ | $0.187 |
| 500+ | $0.168 |
| 1000+ | $0.156 |
| 2500+ | $0.145 |
| 5000+ | $0.142 |
| Quantity | Price |
|---|---|
| 4000+ | $0.136 |
| 8000+ | $0.129 |
| 12000+ | $0.125 |
| 20000+ | $0.120 |
| 40000+ | $0.115 |
| 100000+ | $0.113 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASMT-RF45-AN002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK7254 Re-Reel58Y4564RL Cut Tape58Y4564 |
| Technical Datasheet | |
| LED Color | Yellow Green |
| LED Mounting | SMD |
| LED Case Size | 0603 |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 573nm |
| Luminous Intensity | 60mcd |
| Viewing Angle | 145° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The ASMT-RF45-AN002 is a 0.45mm lead frame-based ultra-thin yellow-green SMD Chip LED with untinted/diffused lens, made of AlInGaP. It is developed based on the industrial standard Chip LED 0603 platform which requires less board space. This chip LED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ASMT-Rx45 chip LED provides two significant advantages in the production environment. It can be easily soldered using IR solder reflow process and the package is qualified to a joint electronic device engineering council (JEDEC) moisture sensitive level (MSL) rating of 2a. For manufacturers, this rating means that this Chip LED can be kept in the open air (30°C, 60% relative humidity) for up to four weeks after being removed from its sealed package without the need to remove absorbed moisture.
- Industrial 0603 platform
- Automotive qualified
- Super wide 145° viewing angle
- -40 to 100°C Operating temperature range
Technical Specifications
| LED Color | Yellow Green |
|---|---|
| LED Case Size | 0603 |
| Forward Voltage | 2V |
| Luminous Intensity | 60mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (23-Jan-2024) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 573nm |
| Viewing Angle | 145° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
