Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-CB00
Newark Part No.
Re-Reel63T5603
Cut Tape63T5603
Your Part Number
Technical Datasheet
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.536 | $0.030 |
| 10+ | $0.341 | $0.030 |
| 25+ | $0.314 | $0.030 |
| 50+ | $0.287 | $0.030 |
| 100+ | $0.261 | $0.030 |
| 250+ | $0.243 | $0.030 |
| 500+ | $0.226 | $0.030 |
| 1000+ | $0.210 | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-CB00
Newark Part No.
Re-Reel63T5603
Cut Tape63T5603
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size1.2mm
Forward Current If5mA
Forward Voltage2.85V
Wavelength Typ473nm
Luminous Intensity18mcd
Viewing Angle150°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ASMT-CB00 is a 0.4mm low profile right angle blue SMD Chip LED untinted/non-diffused lens. It is designed with the smallest footprint to achieve high density of components on board. This have the industry standard footprint 1.6 x 1mm and a height of only 0.4mm. This makes it very suitable for cellular phone and mobile equipment backlighting and indication application where space is a constraint. This part is compatible with IR soldering.
- Small size right angle mount
- 0603 Industry standard footprint
- 0.4mm Low profile type
- -30 to 85°C Operating temperature range
- Compatible with IR reflow soldering process
Technical Specifications
LED Color
Blue
LED Case Size
1.2mm
Forward Voltage
2.85V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
473nm
Viewing Angle
150°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate