Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoARE6-88D1-0GH00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel13AM6168RL
Cut Tape13AM6168
Product RangeARE6-xxx1-0xx00 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 50+ | $3.190 |
| 100+ | $2.520 |
| 250+ | $2.470 |
| 500+ | $2.420 |
| 1000+ | $2.370 |
| 2500+ | $2.320 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoARE6-88D1-0GH00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel13AM6168RL
Cut Tape13AM6168
Product RangeARE6-xxx1-0xx00 Series
Technical Datasheet
Peak Wavelength855nm
Angle of Half Intensity40°
Diode Case StyleSMD
Radiant Intensity (Ie)630mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)2A
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max120°C
Automotive Qualification Standard-
Product RangeARE6-xxx1-0xx00 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
855nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
2A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
630mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
120°C
Product Range
ARE6-xxx1-0xx00 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
