Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR55-AB01-TR01
Newark Part No.49AM1007
Product RangeAR55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $44.890 |
Price for:Each
Minimum: 1
Multiple: 1
$44.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR55-AB01-TR01
Newark Part No.49AM1007
Product RangeAR55 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
Orientation-
Push Switch-
Encoder OutputDigital
Encoder MountingSurface Mount
Product RangeAR55 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
-
Orientation
-
Encoder Output
Digital
Product Range
AR55 Series
Rotational Life Cycles
-
Shaft Type
Blind Hollow Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
1Channels
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
