Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR35-T25S-P13T
Newark Part No.57AK2909
Your Part Number
Technical Datasheet
30 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
20 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.490 |
| 5+ | $153.090 |
| 10+ | $149.550 |
| 25+ | $147.770 |
| 50+ | $146.040 |
| 100+ | $139.060 |
Price for:Each
Minimum: 1
Multiple: 1
$156.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-T25S-P13T
Newark Part No.57AK2909
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedAR35-T25S
Application Sub TypeAbsolute Encoder
Kit ContentsEvaluation Board PCBA AR35-T25S, 8mm Codewheel, Through Hollow Shaft
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR35-T25S-P13T is an AR35-T25 series programmable reflective absolute encoder. This variant is provided as a pre-assembled Printed Circuit Board Assembly (PCBA). It includes the PCBA and an 8mm codewheel suitable for through-shaft motors and axial cables. Suitable for robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, and linear actuator applications.
- PCBA + Codewheel with 8mm diameter, through hollow shaft, 25Bits, SSI
- Dual-mode operating voltage of 3.3V and 5V
- Incremental output (ABI) resolution: programmable from 128 to 8192 counts per revolution (CPR)
- Commutation signal (UVW): supports 2, 3, 4, 5, 12, 30 and 32 pole pairs
- Output current per ch is ±5mA
- Absolute serial output communication protocol: SSI mode
- INC operating frequency of 128kHz (max) (velocity (rpm) x CPR/60)
- Rise time is 30ns (typ) and fall time is 30ns (typ) ( (CL=50pF, RL=1.2kohm)
- High temperature range of -40°C to 115°C suitable for most of the industrial operation
- 15000rpm encoder shaft speed (512 CPR (AR35))
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Absolute Encoder
Automotive Qualification Standard
-
IC / Module Used
AR35-T25S
Kit Contents
Evaluation Board PCBA AR35-T25S, 8mm Codewheel, Through Hollow Shaft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability