Product Information
Product Overview
AR35-L80E-PB01 is an evaluation set for Broadcom's incremental encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional incremental or absolute modes of resolution. For the incremental mode, the code strip window pitch will be 80µm, and the full code length of 40.96mm. There will be five programmable resolution outputs offering quadrature output resolution ranging from 20µm to 1.25µm pitch. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.
- PCBA + codestrip 80µm pitch, ESL, 318LPI, 3.38inch length
- Surface mount DFN 34 package
- Differential incremental output for ABI
- High temperature range of –40°C to 115°C
- Dual-mode operating voltage of 3.3V and 5V
Technical Specifications
Evaluation Board
Reflective Linear Encoder
-
AR35-L80E
Evaluation Board AR35-L80E, Codestrip
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate