
Need more?
| Quantity | Price |
|---|---|
| 1+ | $114.810 |
| 5+ | $112.210 |
| 10+ | $109.500 |
| 30+ | $108.150 |
| 50+ | $106.830 |
| 100+ | $101.500 |
Product Information
Product Overview
AR35-L25S-BB11 is an evaluation set for Broadcom's absolute encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional Incremental or absolute modes of resolution. For the Absolute mode, the code strip window pitch will be 102.4µm running through the full code length of 52.42mm. The programmable output of 17 to 25 bits provides the linear resolution of 400nm and 1.56nm pitch, respectively. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, Medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.
- ASIC + codestrip, 25bit SSI/SPI, 248LPI, 4.330inch length
- Surface mount DFN 34 package is 0.4291inch (L) x 0.358inch (W) x 0.059inch (H)
- High temperature range of -40°C to 115°C
- Dual-mode operating voltage of 3.3V and 5V
Technical Specifications
Evaluation Board
Absolute Encoder
-
AR35-L25S
Evaluation Board ASIC AR35-L25S, Codestrip
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
