Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR25-AS01-TR01
Newark Part No.89AM5121
Product RangeAR25 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $43.410 |
| 10+ | $41.020 |
| 25+ | $38.150 |
| 50+ | $35.860 |
| 100+ | $33.310 |
| 300+ | $31.590 |
| 500+ | $30.270 |
| 1000+ | $28.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$43.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-AS01-TR01
Newark Part No.89AM5121
Product RangeAR25 Series
Technical Datasheet
Encoder TechnologyOptical
IC Interface Type4 Wire, RS485, SPI, SSI
Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
Interface Case StyleQFN-EP
Orientation-
No. of Pins40Pins
Push Switch-
Encoder OutputESL, RS485, SSI, SPI
Encoder MountingSurface Mount
Product RangeAR25 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP50
IP RatingIP50
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Interface Applications
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Encoder Resolution
-
Interface Case Style
QFN-EP
No. of Pins
40Pins
Encoder Output
ESL, RS485, SSI, SPI
Product Range
AR25 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IP Rating
IP50
SVHC
No SVHC (25-Jun-2025)
IC Interface Type
4 Wire, RS485, SPI, SSI
Encoder Type
Absolute
No. of Detents
-
Orientation
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
IP50
Termination
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate