Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR25-AB1P-A18TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AK2858
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.570 |
| 5+ | $216.530 |
| 10+ | $203.480 |
| 25+ | $199.410 |
Price for:Each
Minimum: 1
Multiple: 1
$229.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-AB1P-A18TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AK2858
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIncremental Encoder
Silicon ManufacturerBroadcom
Silicon Core NumberAR25
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR25-AB1P-A18T is an AR25 PCBA + code wheel hub 512CPR 12-mm through-hole, BiSS-C protocols. AR25 is a miniature absolute encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-encoding theory, the AR25 series offers high position accuracy with correction algorithm, which is unattainable by the magnetic encoders.
- User-programmable incremental output (ABI)
- High-temperature range of –40°C to 125°C suitable for most industrial operations
- Dual-mode operating voltages of 3.3V and 5V, enabling handheld and portable device applications
- Multi-turn integration: EHMT, gear, or battery back-up
- Built-in line transceiver for protocol with selectable drivability strength
- Auto-accuracy calibration with constant speed that is one-click away
- Built-in temperature sensor
Contents
AR25 evaluation PCBA, Through-hole rotary code wheel, Protocols.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Broadcom
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Application Sub Type
Incremental Encoder
Silicon Core Number
AR25
Kit Contents
Evaluation Board AR25, 12mm Through-Hole Rotary Code Wheel Hub, BiSS-C Protocols
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
