Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR25-A12TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK2876
Product RangeAR25 Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
| 5+ | $35.520 |
| 10+ | $33.490 |
| 25+ | $31.010 |
| 50+ | $29.260 |
| 100+ | $27.610 |
| 250+ | $25.580 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-A12TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK2876
Product RangeAR25 Series
Technical Datasheet
Pulses Per Revolution512
Rotational Speed Max15000rpm
Encoder OutputDigital
Frequency128kHz
Encoder Mounting6mm Shaft
Rotational Life Cycles-
Product RangeAR25 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR25-A12T is a reflective absolute codewheels for AR25 series encoders. Broadcom offers a wide variety of codewheels for use with Broadcom's AR25 series encoder modules. Designed for the targeted environments and applications.
- Aluminium codewheel (512 CPR), through-hollow inner diameter (6mm)
- For use with AR25 series 25bit smart reflective encoders
Technical Specifications
Pulses Per Revolution
512
Encoder Output
Digital
Encoder Mounting
6mm Shaft
Product Range
AR25 Series
Rotational Speed Max
15000rpm
Frequency
128kHz
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
