Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAPDS-9306-065Copy
Newark Part No.36AJ8155
Product RangeAPDS-9306 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.611 |
| 5000+ | $0.603 |
| 10000+ | $0.584 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,527.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9306-065Copy
Newark Part No.36AJ8155
Product RangeAPDS-9306 Series
Technical Datasheet
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9306 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
APDS-9306 Series
Ambient Light Sensor Case Style
SMD
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
