Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-FS13B25
Newark Part No.89AK1973
Your Part Number
Technical Datasheet
163 In Stock
Need more?
14 Delivery in 1-3 Business Days(US stock)
149 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.780 |
| 5+ | $59.590 |
| 10+ | $54.380 |
| 25+ | $53.820 |
| 50+ | $53.250 |
| 100+ | $52.680 |
Price for:Each
Minimum: 1
Multiple: 1
$64.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
850nm
Data Transmission Distance
100mm
Supply Voltage
3.3V
Product Range
-
Supply Current
17mA
Data Rate Max
1.25Gbps
Power Rating
100mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability