Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-710ASMZ
Newark Part No.25AK3029
Technical Datasheet
Wavelength Typ850nm
Supply Voltage3.465V
Data Rate Max10313Mbaud
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10313Mbaud
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
3.465V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
