Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-452BZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM8224
Product RangeAFBR-5972xZ Series
Your Part Number
1,371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.250 |
| 100+ | $1.950 |
| 500+ | $1.760 |
| 1000+ | $1.680 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-452BZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM8224
Product RangeAFBR-5972xZ Series
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Fiber Optic Connector Polish Type-
Product RangeAFBR-5972xZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (21-Jan-2025)
Fibre Type
-
Connector Body Material
Plastic Body
Product Range
AFBR-5972xZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
