Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-390525RZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK0078
Your Part Number
26 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.430 |
| 5+ | $17.440 |
| 10+ | $15.450 |
| 25+ | $14.550 |
| 50+ | $13.640 |
| 100+ | $12.740 |
| 250+ | $12.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-390525RZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK0078
Technical Datasheet
Wavelength Typ650nm
Supply Voltage5.25V
Data Rate Max5Mbaud
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
5Mbaud
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
5.25V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
