Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-2531CZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.03AM9233
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 10+ | $16.310 |
| 25+ | $15.560 |
| 50+ | $14.820 |
| 100+ | $14.070 |
| 250+ | $13.320 |
| 500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
500m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
5Mbaud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
