Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-2521CZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AJ9797
Your Part Number
706 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.110 |
| 10+ | $13.090 |
| 25+ | $12.660 |
| 50+ | $12.230 |
| 100+ | $11.800 |
| 250+ | $11.560 |
| 500+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$18.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-2521CZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AJ9797
Technical Datasheet
Wavelength Typ650nm
Data Rate Max5Mbaud
Data Transmission Distance500m
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
500m
SVHC
To Be Advised
Data Rate Max
5Mbaud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
