Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Need more?
19 Delivery in 1-3 Business Days(US stock)
190 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.200 |
| 5+ | $29.830 |
| 10+ | $25.460 |
| 25+ | $25.260 |
| 50+ | $25.060 |
| 120+ | $24.850 |
| 300+ | $24.650 |
Price for:Each
Minimum: 1
Multiple: 1
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2km
SVHC
To Be Advised
Data Rate Max
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
