Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-1549SZ
Newark Part No.26AM8222
Product RangeAFBR-15x9xZ Series
Your Part Number
472 In Stock
Need more?
26 Delivery in 1-3 Business Days(US stock)
446 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 10+ | $14.230 |
| 25+ | $13.800 |
| 50+ | $13.370 |
| 100+ | $12.940 |
| 320+ | $12.200 |
| 640+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1549SZ
Newark Part No.26AM8222
Product RangeAFBR-15x9xZ Series
Technical Datasheet
Wavelength Typ650nm
Data Rate Max10Mbaud
Data Transmission Distance50m
Forward Current If30mA
Forward Voltage2.3V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeVlink
Product RangeAFBR-15x9xZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
Forward Voltage
2.3V
Signal Rate Max
10Mbaud
Product Range
AFBR-15x9xZ Series
Data Rate Max
10Mbaud
Forward Current If
30mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
