Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-9830EA-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM2583RL
Cut Tape49AM2583
Product RangeAEDR-9830A Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.890 | $24.89 |
| Total Price | $24.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.890 |
| 10+ | $23.480 |
| 25+ | $21.800 |
| 50+ | $20.430 |
| 100+ | $18.930 |
| 250+ | $17.900 |
| 500+ | $16.680 |
| 1000+ | $15.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-9830EA-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM2583RL
Cut Tape49AM2583
Product RangeAEDR-9830A Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution318LPI
No. of Detents-
Orientation-
Push Switch-
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-9830A Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels3Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
318LPI
Orientation
-
Encoder Output
Quadrature
Product Range
AEDR-9830A Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
