
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACSL-7210-00RECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58Y4460 |
| Your Part Number | |
| Technical Datasheet |
1,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $4.710 |
| 100+ | $3.790 |
| 500+ | $3.380 |
| 1000+ | $3.250 |
| 2500+ | $3.140 |
| 10000+ | $3.080 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACSL-7210-00RECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58Y4460 |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 25Mbaud |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
ACSL-7210-00RE is a digital optocoupler. It uses CMOS IC technology and patented packaging technologies to achieve a high isolation voltage of 3750VRMS in a < 2mm low-profile narrow-body SOIC-8 package. The device optimizes for bidirectional industrial communication networks, such as serial peripheral interface (SPI) applications. The main building blocks of the ACSL-7210 for each channel are a CMOS LED driver IC that is controlled by a CMOS logic input signal, a high-speed LED, and a CMOS detector IC. Typical applications include digital field bus isolation: PROFIBUS, CC-Link, DeviceNet, SDS, multiplexed data transmission, general instrument and data acquisition, computer peripheral interface, and microprocessor system interface. Safety and regulatory approvals include UL 1577 – 3750Vrms for 1 minute, IEC/EN/DIN EN 60747-5-5 for reinforced insulation -567 VPEAK.
- Dual-channel (opposite direction orientation)
- High-speed: DC to 25MBd
- 3.3V and 5V CMOS compatibility
- CMOS input and output
- 25kV/µs minimum common mode rejection (CMR) at VCM=1000V
- Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
- Logic high supply current is 1.9mA typ at VDD1=VDD2=+3.3V, TA=25°C
- Propagation delay time to logic low output is 27ns typ at CL= 15pF, CMOS signal levels
- Pulse width is 40ns min at CL= 15pF, CMOS signal levels
- Propagation delay skew is 20ns max at CL= 15pF, CMOS signal levels
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Data Rate | 25Mbaud |
| No. of Pins | 8Pins |
| SVHC | To Be Advised |
| Isolation Voltage | 3.75kV |
|---|---|
| Optocoupler Case Style | SOIC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
