Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-W61L-000ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74R5819
Your Part Number
30 In Stock
1,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.090 |
| 25+ | $2.890 |
| 50+ | $2.700 |
| 100+ | $2.500 |
| 300+ | $2.360 |
| 500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-W61L-000E is a 10Mbaud ultra low power Digital CMOS Optocoupler that combines an AlGaAs LED and an integrated high gain photo detector. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocoupler CMOS output is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.
- Guaranteed AC and DC performance over -40 to +105°C temperature range
- 1.6mA Low input current
Applications
Communications & Networking, Signal Processing
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
6Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
