
3,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.150 |
| 25+ | $2.930 |
| 50+ | $2.710 |
| 100+ | $2.490 |
| 250+ | $2.350 |
| 500+ | $2.210 |
Product Information
Product Overview
The ACPL-P346-000E is a 2.5A output current power and SiC MOSFET Gate Drive Optocoupler with rail-to-rail output voltage. This contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (silicon carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion.
- LED current input with hysteresis
- Undervoltage lock-out protection (UVLO) with hysteresis
- -40 to 105°C Industrial temperature range
Technical Specifications
1 Channel
6Pins
-
SOIC
3.75kV
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
