Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-M75L-000E
Newark Part No.58Y4362
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.140 | $0.632 |
| 10+ | $2.720 | $0.632 |
| 25+ | $2.370 | $0.632 |
| 50+ | $2.230 | $0.632 |
| 100+ | $1.940 | $0.632 |
| 250+ | $1.620 | $0.632 |
| 500+ | $1.570 | $0.632 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for ACPL-M75L-000E
1 Product Found
Product Overview
The ACPL-M75L-000E is a 1-channel 5-pin High Speed Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-M75L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for multiplexed data transmission and microprocessor system interface.
- Glitch-free power-up feature
- +3.3 and +5V CMOS compatibility
- 25ns Maximum pulse width distortion
- 55ns Maximum propagation delay
- 40ns Maximum propagation delay skew
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate