Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.150 | $1.070 |
| 10+ | $2.300 | $1.070 |
| 100+ | $1.550 | $1.070 |
| 500+ | $1.390 | $1.070 |
| 1000+ | $1.320 | $1.070 |
| 2500+ | $1.310 | $1.070 |
| 5000+ | $1.290 | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
