Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-M50L-560ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel31AJ4441RL Cut Tape31AJ4441 |
| Your Part Number | |
| Technical Datasheet |
11,902 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.510 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $1.010 |
| 1000+ | $0.986 |
| 2500+ | $0.935 |
| 5000+ | $0.884 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-M50L-560ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel31AJ4441RL Cut Tape31AJ4441 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 1Mbaud |
| Optocoupler Case Style | SOP |
| No. of Pins | 5Pins |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 1Mbaud |
| No. of Pins | 5Pins |
| SVHC | No SVHC (12-Jan-2017) |
| Isolation Voltage | 3.75kV |
|---|---|
| Optocoupler Case Style | SOP |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
